Ferrite chip for data line EMI/RFI filtering. Features 1 function, 0.15A current rating, and EIA STD package size 1005 (1mm length x 0.5mm width x 0.5mm height). Operates across a temperature range of -55°C to 125°C. Halogen-free and RoHS compliant.
TDK MMZ1005A222ET000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ1005A222ET000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.