Ferrite chip for data line EMI/RFI filtering, featuring 120 Ohm impedance at 100MHz. This shielded component offers a 350mA current rating and a maximum DC resistance of 600mR. Encased in a compact 0402 (1005 metric) SMD/SMT package, it operates across a wide temperature range of -55°C to 125°C. Constructed with ferrite core material, it is RoHS compliant and available in tape and reel packaging.
TDK MMZ1005D121C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance-Max | 600mR |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1005D121C to view detailed technical specifications.
No datasheet is available for this part.