EMI/RFI data line filter featuring a 120 Ohm impedance at 100MHz. This ferrite chip component offers a 500mA current rating and a maximum DC resistance of 250mR. Encased in a compact 0402 (1005 metric) SMD/SMT package, it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
TDK MMZ1005S121C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance-Max | 250mR |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1005S121C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.