Ferrite chip for data line EMI/RFI filtering, featuring a single function and a 0.2A current rating. Operates across a wide temperature range from -55°C to 125°C. This component adheres to HALOGEN FREE and ROHS COMPLIANT standards. It is housed in an EIA STD package size 1005, with dimensions of 1mm length, 0.5mm width, and 0.5mm height, and includes 2 pins.
TDK MMZ1005S182ET000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ1005S182ET000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.