TDK MMZ1005S800CT technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| RoHS Compliant | Yes |
| Series | MMZ |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1005S800CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.