
SMD/SMT ferrite bead for data line EMI/RFI filtering. Features a 1kΩ impedance at 100MHz, 200mA max DC current, and 740mΩ resistance. Housed in a compact 0402 (1005 metric) case with ferrite core material. Operates across a wide temperature range of -55°C to 125°C, is lead-free and RoHS compliant. Supplied on tape and reel in quantities of 10,000.
TDK MMZ1005Y102C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 740mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1005Y102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.