
Ferrite chip EMI/RFI filter for data lines, featuring a 120 Ohm impedance at 100MHz. This surface-mount device offers a 600mA current rating and a maximum DC resistance of 150mR. Housed in a compact 0603 (1608 metric) SMD package, it operates across a wide temperature range from -55°C to +125°C. The component is RoHS compliant and supplied on tape and reel.
TDK MMZ1608B121C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 600mA |
| DC Resistance-Max | 150mR |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.6mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1608B121C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.