The MMZ1608B221C is a ferrite bead from TDK with a resistance of 220 ohms and a tolerance of 25%. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 500mA. The bead is packaged in a 0603 case and is suitable for surface mount applications. It is lead-free and has a test frequency of 100MHz.
TDK MMZ1608B221C technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Series | MMZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1608B221C to view detailed technical specifications.
No datasheet is available for this part.