Ferrite chip for EMI/RFI data line filtering. Features a 600 Ohm impedance at 100MHz, 500mA current rating, and 300mR DC resistance. Encased in a compact 0603 (1608 metric) SMD package with a ferrite core. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
TDK MMZ1608B601C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 400mR |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.6mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1608B601C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.