
Multi-layer ferrite bead, 0603 package, offering 30 Ohm impedance at 100MHz with a 25% tolerance. Features a 1.5A current rating, 50mOhm maximum DC resistance, and operates across a -55°C to 125°C temperature range. This unshielded SMD component is constructed with a ferrite core and is RoHS compliant.
TDK MMZ1608R300A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 50mR |
| DC Resistance-Max | 50mR |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1608R300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
