TDK MMZ1608R601CTA00 technical specifications.
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MMZ1608R601CTA00 to view detailed technical specifications.
No datasheet is available for this part.