
Ferrite chip EMI/RFI filter for data lines, featuring a 0603 (1608 metric) SMD package. This unshielded component offers 300 Ohms impedance at 100MHz, with a maximum DC resistance of 300mR and a current rating of 500mA. Constructed with a ferrite core, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
TDK MMZ1608S301A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance-Max | 300mR |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ1608S301A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
