TDK MMZ2012D301B technical specifications.
| Package/Case | 0805 |
| Current Rating | 400mA |
| DC Resistance-Max | 500mR |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012D301B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.