Ferrite chip for data line EMI/RFI filtering. Features 15Ω impedance at 100MHz and a maximum DC current of 1.5A. Constructed with ferrite core material and SMD/SMT termination, this unshielded component is housed in a 2012 (0805) metric/imperial case. Operating temperature range is -55°C to 125°C.
TDK MMZ2012R150A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012R150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.