Ferrite chip EMI/RFI filter for data lines, featuring a 2012 metric (0805 imperial) SMD package. Offers 300 Ohms impedance at 100MHz with a 600mA current rating. Constructed with ferrite core material, it has a maximum DC resistance of 150mR and operates across a temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
TDK MMZ2012R301A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance-Max | 150mR |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012R301A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.