TDK MMZ2012S121AT technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 120R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | MMZ |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012S121AT to view detailed technical specifications.
No datasheet is available for this part.