
The MMZ2012S181A is a surface mount EMI filter from TDK with a package quantity of 4000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter has a current rating of 600mA and a DC resistance maximum of 150mR. It is lead free and RoHS compliant, making it suitable for a variety of applications.
TDK MMZ2012S181A technical specifications.
| Package/Case | 0805 |
| Current Rating | 600mA |
| DC Resistance-Max | 150mR |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 180R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012S181A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.