
Ferrite bead for surface mount applications, featuring a 120 ohm impedance at 100MHz and a maximum DC current rating of 800mA. This unshielded component utilizes a ferrite core and is housed in an 0805 (2012 metric) package. It offers a DC resistance of 120 milliohms with a ±25% tolerance and operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
TDK MMZ2012Y121B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 120mR |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ2012Y121B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.