Ferrite chip for data line EMI/RFI filtering. Features a single function with a 0.4A current rating and operates across a wide temperature range from -55°C to 125°C. Housed in an EIA STD 0805 package measuring 1.25mm width, 2mm length, and 0.85mm height. This component is HALOGEN FREE and ROHS COMPLIANT.
TDK MMZ2012Y202BTD25 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ2012Y202BTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.