
6-Axis MEMS MotionTracking module featuring a 3-axis gyroscope and 3-axis accelerometer. This surface mount component operates with an I2C and SPI interface, offering a sensitivity of 16384 LSB/g for acceleration. Designed for a supply voltage range of 2.375V to 3.46V, it functions across an operating temperature range of -40°C to 85°C. The compact QFN package measures 4.1mm in length and width, with a height of 0.9mm.
Sign in to ask questions about the TDK MPU-6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MPU-6000 technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Interface | I2C, SPI |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 16384LSB/g |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPU-6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
