Ferrite chip for data line EMI/RFI filtering. Features a compact 0.6mm x 0.3mm x 0.3mm footprint. Operates across a wide temperature range from -55°C to 125°C. Designed with a single function for effective noise suppression.
TDK MPZ0603S121HT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Number of Functions | 1 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ0603S121HT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.