Ferrite chip EMI/RFI filter for data lines, featuring a 10 Ohm impedance at 100MHz. This SMD component offers a 2A maximum DC current rating and operates within a temperature range of -40°C to 85°C. Housed in a compact 0402 (1005 metric) case, it is constructed with ferrite core material and is RoHS compliant. Supplied on tape and reel, this unshielded filter is designed for surface mount technology.
TDK MPZ1005S100C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1005S100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.