
Ferrite bead, 0402 package size, featuring a 30 Ohm impedance at 100MHz. This component offers a maximum DC current rating of 1.7A and a low resistance of 50mR. Constructed with a ferrite core, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. Designed for surface mount technology (SMT) termination, it is supplied in tape and reel packaging.
TDK MPZ1005S300C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1005S300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
