Ferrite chip for EMI/RFI data line filtering. Features one function and a 0.7A current rating. Housed in an EIA STD PACKAGE SIZE 0402 (1mm length x 0.5mm width x 0.5mm height) with 2 pins. Operates across a wide temperature range from -55°C to 125°C.
TDK MPZ1005S331ETD25 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1005S331ETD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.