TDK MPZ1005Y900C technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 90R |
| RoHS Compliant | Yes |
| Series | MPZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1005Y900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.