TDK's MPZ1608B471AT is a 0603 SMD/SMT EMI filter with an impedance of 470 ohms and a tolerance of 25%. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The filter has a maximum DC current rating of 1A and is suitable for use in data line applications.
TDK MPZ1608B471AT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 470R |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608B471AT to view detailed technical specifications.
No datasheet is available for this part.