EMI/RFI filter ferrite chip, 1A current rating, 100 Ohm impedance at 100MHz. Features a 0603 (1608 metric) SMD package with ferrite core material. Offers a DC resistance of 150mR, operating temperature range of -55°C to 125°C, and is RoHS compliant. Supplied on tape and reel in a package quantity of 4000.
TDK MPZ1608D101B technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 150mR |
| DC Resistance-Max | 150mR |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608D101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.