Multi-layer ferrite bead for noise suppression. Features 390 Ohm impedance at 100MHz, a maximum current rating of 1.2A, and a DC resistance of 0.12 Ohm. Operates across a temperature range of -55°C to 125°C. Housed in a compact 0603 package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height.
TDK MPZ1608R391ATA00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1608R391ATA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.