EMI/RFI filter chip for data lines, featuring a 3A current rating and 100 Ohm impedance at 100MHz. This SMD component offers a low DC resistance of 30mR and operates within a temperature range of -55°C to 125°C. Housed in a compact 0603 (1608 metric) case, it measures 1.6mm in length, 0.8mm in width, and 0.95mm in depth, with a height of 0.6mm. The component is RoHS compliant and supplied on tape and reel.
TDK MPZ1608S101A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 30mR |
| DC Resistance-Max | 30mR |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.6mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608S101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.