
Ferrite chip for data line EMI/RFI filtering, featuring one function and a maximum operating current of 0.8A. Designed in an EIA STD package size 0603, this 2-pin component operates across a temperature range of -55°C to 125°C. Its compact dimensions include a width of 0.8mm, length of 1.6mm, and height of 0.8mm.
TDK MPZ1608S102ATA00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MPZ1608S102ATA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.