TDK MPZ1608S121A technical specifications.
| Package/Case | 0603 |
| Current Rating | 2A |
| DC Resistance-Max | 45mR |
| Height | 0.6mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608S121A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.