220 Ohm impedance EMI/RFI ferrite chip for data line filtering. Features a 2A current rating, 2.2A DC current capability, and 50mR maximum DC resistance. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0603 SMD case with tape and reel packaging. RoHS compliant and lead-free.
TDK MPZ1608S221A technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Current Rating | 2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 50mR |
| DC Resistance-Max | 50mR |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Height | 0.8mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608S221A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
