TDK MPZ1608S221AT technical specifications.
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 220R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | MPZ1608 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608S221AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.