TDK MPZ1608Y151BT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| RoHS Compliant | Yes |
| Series | MPZ |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ1608Y151BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.