Ferrite chip for data line EMI/RFI filtering. Features 100 Ohm impedance at 100MHz, 4A current rating, and 20mR DC resistance. Encased in a 2012 (0805) SMD package with a ferrite core. Operates from -55°C to 125°C and is RoHS compliant.
TDK MPZ2012S101A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 20mR |
| DC Resistance-Max | 20mR |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | MPZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ2012S101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.