
Ferrite chip for EMI/RFI data line filtering, featuring a 0805 SMD package. This component offers 30 Ohms impedance at 100MHz, with a 5A DC current rating and a maximum DC resistance of 10mR. Designed for operation between -55°C and 125°C, it is RoHS compliant and available in tape and reel packaging.
TDK MPZ2012S300A technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 5A |
| DC Resistance (DCR) | 10mR |
| DC Resistance-Max | 10mR |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ2012S300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
