TDK MPZ2012S331AT technical specifications.
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 330R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | MPZ |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK MPZ2012S331AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
