Board mount DC/DC converter delivering 17.5W output power with 5V, +15V, and -15V outputs. Features 3 outputs, 2A maximum output current per output, and 15W maximum power dissipation. Offers 3kV isolation voltage, 71% efficiency, and operates from -10°C to 60°C. Lead-free and RoHS compliant.
TDK MTW15-51515 technical specifications.
| Depth | 23mm |
| Efficiency | 71% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 17.5W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 17.5W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 5.291094oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MTW15-51515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.