
Triple-output AC/DC power supply delivering 33W maximum output power. Features include 5V/3A, 15V/800mA, and -15V/300mA outputs. This chassis-mount unit operates from -10°C to 60°C with 76% efficiency. Approvals include UL, CSA, and EN, with RoHS compliance. Dimensions are 5.51" L x 2.56" W x 1.02" H.
TDK MTW30-51515 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 800mA |
| Current - Output 3 | 300mA |
| Depth | 23mm |
| Efficiency | 76% |
| Height | 1.02inch |
| Length | 5.51inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 33W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 33W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MTW30-51515 to view detailed technical specifications.
No datasheet is available for this part.
