TDK MTW60-51212 technical specifications.
| Depth | 83mm |
| Efficiency | 76% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.28inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTW (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 11.640407oz |
| Width | 3.27inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MTW60-51212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.