TDK MXB-1206-33 technical specifications.
| Current Rating | 6A |
| Filter Type | STANDARD |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 47mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Operating Frequency | 60Hz |
| Reach SVHC Compliant | No |
| Series | MXB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK MXB-1206-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.