TDK MXB-1220-33 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 20A |
| Current Rating | 20A |
| Depth | 151mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 52mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel |
| Series | MXB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK MXB-1220-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.