TDK MXB-1230-33 technical specifications.
| Current Rating | 30A |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Operating Frequency | 60Hz |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for TDK MXB-1230-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.