TDK MXB-1230-33-HFP technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK MXB-1230-33-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.