TDK MZ1216-HFP technical specifications.
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TDK MZ1216-HFP to view detailed technical specifications.
No datasheet is available for this part.