TDK MZA1210D241C technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Depth | 1mm |
| Height | 0.024inch |
| Length | 0.049inch |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MZA |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MZA1210D241C to view detailed technical specifications.
No datasheet is available for this part.