TDK MZA1210D241CT technical specifications.
| Maximum DC Current | 0.05A |
| Type | Multi-Layer Array |
| Impedance | 240Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.2Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.4mm |
| Product Depth | 1.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for TDK MZA1210D241CT to view detailed technical specifications.
No datasheet is available for this part.