
The MZA3216Y102B is a ferrite bead from TDK with a 1kR impedance and 150mA max current rating. It is available in a 1206 package, suitable for surface mount applications. The component operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It has a tolerance of 25% and a test frequency of 100MHz.
TDK MZA3216Y102B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | MZA |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MZA3216Y102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.