TDK NA11T31X13X19-922 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 25 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 9160 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.129 |
| Rated Current-Max | 3 |
| Test Frequency | 0.016 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NA11T31X13X19-922 to view detailed technical specifications.
No datasheet is available for this part.