
General purpose amplifier IC designed for nebulizer applications. Features a 48V operating voltage and a lead-free construction. Operates within a temperature range of 0°C to 45°C. Supplied in bulk packaging with a quantity of 2 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NB-59S-09S-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK NB-59S-09S-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.